Light Pipe Single Clear Flexible 3" (76.2mm) Board/Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHF3-3.000-Y-67

DigiKey Part Number
492-UHF3-3.000-Y-67-ND
Manufacturer
Manufacturer Product Number
UHF3-3.000-Y-67
Description
UNIBODY HIGH FLEX, IP 67, 3MM LI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 3" (76.2mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 3" (76.2mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
3.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1067,71900 Kč677,19 Kč
10053,53650 Kč5 353,65 Kč
50047,32320 Kč23 661,60 Kč
1 00045,30214 Kč45 302,14 Kč
2 00043,59238 Kč87 184,76 Kč
5 00041,73038 Kč208 651,90 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč