
UHF3-2.500-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF3-2.500-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF3-2.500-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 3MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.5" (63.5mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 2.5" (63.5mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 67,34100 Kč | 673,41 Kč |
| 100 | 53,22780 Kč | 5 322,78 Kč |
| 500 | 47,04308 Kč | 23 521,54 Kč |
| 1 000 | 45,03126 Kč | 45 031,26 Kč |
| 2 000 | 43,32896 Kč | 86 657,92 Kč |
| 5 000 | 41,47546 Kč | 207 377,30 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |







