
TO-11-070 | |
|---|---|
DigiKey Part Number | TO-11-070-ND |
Manufacturer | |
Manufacturer Product Number | TO-11-070 |
Description | SPACER TUBULAR GEN PURP 0.070" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.070" (1.78mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-11-070 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Features Wash Away |
Series | Length 0.070" (1.78mm) |
Packaging Bag | Height 0.070" (1.78mm) |
Part Status Active | Diameter - Outside 0.100" (2.54mm) |
Type Spacer | Diameter - Inside 0.045" (1.14mm) |
Shape Tubular | Base Product Number |
Usage General Purpose - Axial, Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,78270 Kč | 178,27 Kč |
| 500 | 1,41946 Kč | 709,73 Kč |
| 1 000 | 1,29831 Kč | 1 298,31 Kč |
| 2 000 | 1,19479 Kč | 2 389,58 Kč |
| 5 000 | 1,08102 Kč | 5 405,10 Kč |
| 10 000 | 1,00973 Kč | 10 097,30 Kč |
| 25 000 | 0,93167 Kč | 23 291,75 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

