


SZSF4-6.00-F5PD54 | |
|---|---|
DigiKey Part Number | 492-SZSF4-6.00-F5PD54-ND |
Manufacturer | |
Manufacturer Product Number | SZSF4-6.00-F5PD54 |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.08mm |
Color Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,64000 Kč | 93,64 Kč |
| 10 | 69,26100 Kč | 692,61 Kč |
| 100 | 54,83540 Kč | 5 483,54 Kč |
| 500 | 48,51448 Kč | 24 257,24 Kč |
| 1 000 | 46,45855 Kč | 46 458,55 Kč |
| 2 000 | 44,71899 Kč | 89 437,98 Kč |
| Unit Price without VAT: | 93,64000 Kč |
|---|---|
| Unit Price with VAT: | 113,30440 Kč |

