New Product
Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear
SZSF Series – Space-Saving Small Footprint Flexible Light Pipe System

SZSF4-6.00-F5P54

DigiKey Part Number
492-SZSF4-6.00-F5P54-ND
Manufacturer
Manufacturer Product Number
SZSF4-6.00-F5P54
Description
ADAPTER SYSTEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 6" (152.4mm)
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5.08mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
191,35000 Kč91,35 Kč
1067,38400 Kč673,84 Kč
10053,27540 Kč5 327,54 Kč
50047,09464 Kč23 547,32 Kč
1 00045,08438 Kč45 084,38 Kč
2 00043,38351 Kč86 767,02 Kč
5 00041,53160 Kč207 658,00 Kč
Manufacturers Standard Package
Unit Price without VAT:91,35000 Kč
Unit Price with VAT:110,53350 Kč