


SZSF4-6.00-F5P | |
|---|---|
DigiKey Part Number | 492-SZSF4-6.00-F5P-ND |
Manufacturer | |
Manufacturer Product Number | SZSF4-6.00-F5P |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.08mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,88000 Kč | 79,88 Kč |
| 10 | 58,70800 Kč | 587,08 Kč |
| 100 | 46,12400 Kč | 4 612,40 Kč |
| 500 | 40,60400 Kč | 20 302,00 Kč |
| 1 000 | 38,80750 Kč | 38 807,50 Kč |
| 2 000 | 37,28734 Kč | 74 574,68 Kč |
| 5 000 | 35,63183 Kč | 178 159,15 Kč |
| Unit Price without VAT: | 79,88000 Kč |
|---|---|
| Unit Price with VAT: | 96,65480 Kč |

