


SZSF4-12.00-F5PD54 | |
|---|---|
DigiKey Part Number | 492-SZSF4-12.00-F5PD54-ND |
Manufacturer | |
Manufacturer Product Number | SZSF4-12.00-F5PD54 |
Description | ADAPTER SYSTEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 12" (304.8mm) Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 12" (304.8mm) |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.08mm |
Color Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,89000 Kč | 128,89 Kč |
| 10 | 96,64400 Kč | 966,44 Kč |
| 100 | 77,67840 Kč | 7 767,84 Kč |
| 500 | 69,39376 Kč | 34 696,88 Kč |
| 1 000 | 66,70194 Kč | 66 701,94 Kč |
| 2 000 | 64,42556 Kč | 128 851,12 Kč |
| Unit Price without VAT: | 128,89000 Kč |
|---|---|
| Unit Price with VAT: | 155,95690 Kč |

