New Product
Light Pipe Single Diffused Flexible 12" (304.8mm) Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Diffused Flexible 12" (304.8mm) Panel Mount, Press Fit, Rear
SZSF Series – Space-Saving Small Footprint Flexible Light Pipe System

SZSF4-12.00-F5PD

DigiKey Part Number
492-SZSF4-12.00-F5PD-ND
Manufacturer
Manufacturer Product Number
SZSF4-12.00-F5PD
Description
ADAPTER SYSTEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Diffused Flexible 12" (304.8mm) Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 12" (304.8mm)
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5.08mm
Color
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,25000 Kč118,25 Kč
1088,40600 Kč884,06 Kč
10070,76060 Kč7 076,06 Kč
50063,05326 Kč31 526,63 Kč
1 00060,54769 Kč60 547,69 Kč
2 00058,42908 Kč116 858,16 Kč
Manufacturers Standard Package
Unit Price without VAT:118,25000 Kč
Unit Price with VAT:143,08250 Kč