New Product
Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear
SZSF Series – Space-Saving Small Footprint Flexible Light Pipe System

SZSF1-6.00-F4P54

DigiKey Part Number
492-SZSF1-6.00-F4P54-ND
Manufacturer
Manufacturer Product Number
SZSF1-6.00-F4P54
Description
ADAPTER SYSTEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 6" (152.4mm)
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
4.19mm
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174,45000 Kč74,45 Kč
1054,57900 Kč545,79 Kč
10042,73290 Kč4 273,29 Kč
50037,53448 Kč18 767,24 Kč
1 00035,84247 Kč35 842,47 Kč
2 00034,41043 Kč68 820,86 Kč
5 00032,85054 Kč164 252,70 Kč
Manufacturers Standard Package
Unit Price without VAT:74,45000 Kč
Unit Price with VAT:90,08450 Kč