
SZ1-6.00-G850-F4P | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-G850-F4P-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-G850-F4P |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 96,44400 Kč | 964,44 Kč |
| 100 | 77,48260 Kč | 7 748,26 Kč |
| 500 | 69,20100 Kč | 34 600,50 Kč |
| 1 000 | 66,51012 Kč | 66 510,12 Kč |
| 2 000 | 64,23435 Kč | 128 468,70 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |

