#4 Shoulder Washer 0.079" (2.00mm) Thick Polyphenylene Sulfide, Glass Filled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-040-140

DigiKey Part Number
492-2530-ND
Manufacturer
Manufacturer Product Number
SW-040-140
Description
WASHER SHOULDER #4 POLY SULFIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
#4 Shoulder Washer 0.079" (2.00mm) Thick Polyphenylene Sulfide, Glass Filled
Datasheet
 Datasheet
EDA/CAD Models
SW-040-140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Thread/Screw/Hole Size
#4
Diameter - Inside
0.119" (3.02mm)
Diameter - Outside
0.245" (6.22mm)
Diameter - Shoulder
0.140" (3.56mm)
Thickness - Overall
0.079" (2.00mm)
Length - Below Head
0.040" (1.02mm)
Material
Polyphenylene Sulfide, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 175
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
53,73800 Kč18,69 Kč
103,46500 Kč34,65 Kč
253,12440 Kč78,11 Kč
502,91040 Kč145,52 Kč
1002,72130 Kč272,13 Kč
3002,45817 Kč737,45 Kč
5002,35178 Kč1 175,89 Kč
1 0002,22075 Kč2 220,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč