
SRS-4-125 | |
|---|---|
DigiKey Part Number | SRS-4-125-ND |
Manufacturer | |
Manufacturer Product Number | SRS-4-125 |
Description | ROUND SPACER M3 PVC 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 PVC 0.125" (3.18mm) 1/8" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-4-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,59600 Kč | 7,98 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,32720 Kč | 33,18 Kč |
| 50 | 1,23040 Kč | 61,52 Kč |
| 100 | 1,14440 Kč | 114,44 Kč |
| 250 | 1,04488 Kč | 261,22 Kč |
| 500 | 0,97892 Kč | 489,46 Kč |
| 1 000 | 0,92013 Kč | 920,13 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


