Round Spacer Unthreaded M3 PVC 0.394" (10.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRS-4-10MM

DigiKey Part Number
SRS-4-10MM-ND
Manufacturer
Manufacturer Product Number
SRS-4-10MM
Description
ROUND SPACER M3 PVC 10MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 PVC 0.394" (10.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
SRS-4-10MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.144" (3.66mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
Self Retaining
Material
Plating
-
Color
Gray
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 019
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,43600 Kč12,18 Kč
102,24700 Kč22,47 Kč
252,04120 Kč51,03 Kč
501,89400 Kč94,70 Kč
1001,76380 Kč176,38 Kč
2501,61516 Kč403,79 Kč
5001,51648 Kč758,24 Kč
1 0001,42891 Kč1 428,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč