
SRH-1RUMB | |
|---|---|
DigiKey Part Number | SRH-1RUMB-ND |
Manufacturer | |
Manufacturer Product Number | SRH-1RUMB |
Description | HANDLE ABS MTG CTR 1.26" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle ABS/Polycarbonate Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | SRH-1RUMB Models |
Category | Height 1.118" (28.40mm) |
Manufacturer Bivar Inc. | Length - Center to Center 1.260" (32.00mm) |
Series | Thread/Screw/Hole Size M3 |
Packaging Bag | Material ABS/Polycarbonate |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 5 | 54,09000 Kč | 270,45 Kč |
| 10 | 50,68900 Kč | 506,89 Kč |
| 25 | 46,76680 Kč | 1 169,17 Kč |
| 50 | 44,16300 Kč | 2 208,15 Kč |
| 100 | 41,83850 Kč | 4 183,85 Kč |
| 300 | 38,64473 Kč | 11 593,42 Kč |
| 500 | 37,33990 Kč | 18 669,95 Kč |
| 1 000 | 35,72978 Kč | 35 729,78 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

