
SMTLA5050RGBW | |
|---|---|
DigiKey Part Number | 492-SMTLA5050RGBWTR-ND - Tape & Reel (TR) 492-SMTLA5050RGBWCT-ND - Cut Tape (CT) 492-SMTLA5050RGBWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTLA5050RGBW |
Description | 5050 SMD ADDRESSABLE LED TOP VIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue, White (RGBW) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | 5050 | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 100 | 22,82060 Kč | 2 282,06 Kč |
| 500 | 19,66210 Kč | 9 831,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,63132 Kč | 18 631,32 Kč |
| 2 000 | 17,75801 Kč | 35 516,02 Kč |
| 3 000 | 17,31054 Kč | 51 931,62 Kč |
| 5 000 | 16,80575 Kč | 84 028,75 Kč |
| 7 000 | 16,50563 Kč | 115 539,41 Kč |
| 10 000 | 16,21306 Kč | 162 130,60 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |









