
SMTL6-RGB-1 | |
|---|---|
DigiKey Part Number | 492-SMTL6-RGB-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTL6-RGB-1 |
Description | LED RGB CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3V Green, 3V Blue 6-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,80970 Kč | 36 809,70 Kč |
| 2 000 | 35,36042 Kč | 70 720,84 Kč |
| 3 000 | 34,61870 Kč | 103 856,10 Kč |
| 5 000 | 33,78200 Kč | 168 910,00 Kč |
| Unit Price without VAT: | 36,80970 Kč |
|---|---|
| Unit Price with VAT: | 44,53974 Kč |


