
SMTL3528UV-405 | |
|---|---|
DigiKey Part Number | 492-SMTL3528UV-405TR-ND - Tape & Reel (TR) 492-SMTL3528UV-405CT-ND - Cut Tape (CT) 492-SMTL3528UV-405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3528UV-405 |
Description | 3528 SMD LED TOP VIEW PACKAGE, U |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm (395nm ~ 425nm) 3.3V 200mA 25mW/sr @ 200mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 200mA | |
Wavelength | 405nm (395nm ~ 425nm) | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 100 | 13,19930 Kč | 1 319,93 Kč |
| 500 | 11,17514 Kč | 5 587,57 Kč |
| 1 000 | 10,51349 Kč | 10 513,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,95190 Kč | 19 903,80 Kč |
| 4 000 | 9,47603 Kč | 37 904,12 Kč |
| 6 000 | 9,23219 Kč | 55 393,14 Kč |
| 10 000 | 8,95710 Kč | 89 571,00 Kč |
| 14 000 | 8,79353 Kč | 123 109,42 Kč |
| 20 000 | 8,63405 Kč | 172 681,00 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |



