
SMTL3528RC | |
|---|---|
DigiKey Part Number | 492-SMTL3528RCTR-ND - Tape & Reel (TR) 492-SMTL3528RCCT-ND - Cut Tape (CT) 492-SMTL3528RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3528RC |
Description | 3528 SMD LED TOP VIEW PACKAGE, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 100 | 18,71340 Kč | 1 871,34 Kč |
| 500 | 16,02232 Kč | 8 011,16 Kč |
| 1 000 | 15,14334 Kč | 15 143,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,39854 Kč | 28 797,08 Kč |
| 4 000 | 13,76771 Kč | 55 070,84 Kč |
| 6 000 | 13,44464 Kč | 80 667,84 Kč |
| 10 000 | 13,08022 Kč | 130 802,20 Kč |
| 14 000 | 12,86362 Kč | 180 090,68 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

