
SMTL3528RC | |
|---|---|
DigiKey Part Number | 492-SMTL3528RCTR-ND - Tape & Reel (TR) 492-SMTL3528RCCT-ND - Cut Tape (CT) 492-SMTL3528RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3528RC |
Description | 3528 SMD LED TOP VIEW PACKAGE, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1411 (3528 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.10mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.05mm |
Lens Style Oval with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 24,63000 Kč | 246,30 Kč |
| 100 | 18,58640 Kč | 1 858,64 Kč |
| 500 | 15,91358 Kč | 7 956,79 Kč |
| 1 000 | 15,04057 Kč | 15 040,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,30083 Kč | 28 601,66 Kč |
| 4 000 | 13,67427 Kč | 54 697,08 Kč |
| 6 000 | 13,35340 Kč | 80 120,40 Kč |
| 10 000 | 12,99145 Kč | 129 914,50 Kč |
| 14 000 | 12,77632 Kč | 178 868,48 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |

