
SMTL3528GC | |
|---|---|
DigiKey Part Number | 492-SMTL3528GCTR-ND - Tape & Reel (TR) 492-SMTL3528GCCT-ND - Cut Tape (CT) 492-SMTL3528GCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3528GC |
Description | 3528 SMD LED TOP VIEW PACKAGE, G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1411 (3528 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.10mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.05mm |
Lens Style Oval with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 26,84100 Kč | 268,41 Kč |
| 100 | 20,33620 Kč | 2 033,62 Kč |
| 500 | 17,46190 Kč | 8 730,95 Kč |
| 1 000 | 16,52340 Kč | 16 523,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,72807 Kč | 31 456,14 Kč |
| 4 000 | 15,05470 Kč | 60 218,80 Kč |
| 6 000 | 14,70984 Kč | 88 259,04 Kč |
| 10 000 | 14,32085 Kč | 143 208,50 Kč |
| 14 000 | 14,08975 Kč | 197 256,50 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |

