
SMTL3020UWD | |
|---|---|
DigiKey Part Number | 492-SMTL3020UWDTR-ND - Tape & Reel (TR) 492-SMTL3020UWDCT-ND - Cut Tape (CT) 492-SMTL3020UWDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3020UWD |
Description | 3020 SMD LED TOP VIEW PACKAGE, W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 100 | 10,15460 Kč | 1 015,46 Kč |
| 500 | 8,52560 Kč | 4 262,80 Kč |
| 1 000 | 7,99163 Kč | 7 991,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,53849 Kč | 15 076,98 Kč |
| 4 000 | 7,15433 Kč | 28 617,32 Kč |
| 6 000 | 6,95741 Kč | 41 744,46 Kč |
| 10 000 | 6,73513 Kč | 67 351,30 Kč |
| 14 000 | 6,60294 Kč | 92 441,16 Kč |
| 20 000 | 6,47406 Kč | 129 481,20 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

