
SMTL3020RC | |
|---|---|
DigiKey Part Number | 492-SMTL3020RCTR-ND - Tape & Reel (TR) 492-SMTL3020RCCT-ND - Cut Tape (CT) 492-SMTL3020RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3020RC |
Description | 3020 SMD LED TOP VIEW PACKAGE, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 100 | 9,18240 Kč | 918,24 Kč |
| 500 | 7,68358 Kč | 3 841,79 Kč |
| 1 000 | 7,19244 Kč | 7 192,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,77553 Kč | 13 551,06 Kč |
| 4 000 | 6,42182 Kč | 25 687,28 Kč |
| 6 000 | 6,24047 Kč | 37 442,82 Kč |
| 10 000 | 6,03575 Kč | 60 357,50 Kč |
| 14 000 | 5,91403 Kč | 82 796,42 Kč |
| 20 000 | 5,79532 Kč | 115 906,40 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

