
SMS1105PGC | |
|---|---|
DigiKey Part Number | 492-1274-2-ND - Tape & Reel (TR) 492-1274-1-ND - Cut Tape (CT) 492-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105PGC |
Description | LED GREEN CLEAR 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105PGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.80mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.50mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 100 | 14,56210 Kč | 1 456,21 Kč |
| 500 | 12,36950 Kč | 6 184,75 Kč |
| 1 000 | 11,65221 Kč | 11 652,21 Kč |
| 2 000 | 11,04390 Kč | 22 087,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,52850 Kč | 42 114,00 Kč |
| 8 000 | 10,09222 Kč | 80 737,76 Kč |
| 12 000 | 9,86882 Kč | 118 425,84 Kč |
| 20 000 | 9,61690 Kč | 192 338,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


