Light Pipe Single Clear Flexible 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFLP4.0

DigiKey Part Number
492-2528-ND
Manufacturer
Manufacturer Product Number
SMFLP4.0
Description
LIGHT PIPE FLEXIBLE CLEAR 4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 4" (101.6mm)
Datasheet
 Datasheet
EDA/CAD Models
SMFLP4.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 4" (101.6mm)
Lens Style
Round with Flat Top
Lens Size
4.2mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,21100 Kč242,11 Kč
10018,28930 Kč1 828,93 Kč
50015,66744 Kč7 833,72 Kč
1 00014,81136 Kč14 811,36 Kč
2 00014,08578 Kč28 171,56 Kč
5 00013,29421 Kč66 471,05 Kč
10 00012,80141 Kč128 014,10 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč