SMFLP2-4.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFLP25-5.0

DigiKey Part Number
SMFLP25-5.0-ND
Manufacturer
Manufacturer Product Number
SMFLP25-5.0
Description
LIGHT PIPE 2MM -7MM ADAPTER 5.0"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 5" (127mm) - Fiber Optic Board/Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
SMFLP25-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 5" (127mm) - Fiber Optic
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
6.9mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 401
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1037,02700 Kč370,27 Kč
10028,52060 Kč2 852,06 Kč
50024,77038 Kč12 385,19 Kč
1 00023,54842 Kč23 548,42 Kč
2 00022,51350 Kč45 027,00 Kč
5 00021,38537 Kč106 926,85 Kč
10 00020,68367 Kč206 836,70 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč