
SMFLP1.0 | |
|---|---|
DigiKey Part Number | SMFLP1.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP1.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1" (25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1" (25.4mm) | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 19,72400 Kč | 197,24 Kč |
| 100 | 14,76450 Kč | 1 476,45 Kč |
| 500 | 12,56138 Kč | 6 280,69 Kč |
| 1 000 | 11,84084 Kč | 11 840,84 Kč |
| 2 000 | 11,22997 Kč | 22 459,94 Kč |
| 5 000 | 10,56340 Kč | 52 817,00 Kč |
| 10 000 | 10,14829 Kč | 101 482,90 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |



