White LED Indication - Discrete 3.3V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0805UWC

DigiKey Part Number
492-1331-2-ND - Tape & Reel (TR)
492-1331-1-ND - Cut Tape (CT)
492-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0805UWC
Description
LED WHITE DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0805UWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 571
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1027,46500 Kč274,65 Kč
10020,81740 Kč2 081,74 Kč
50017,88442 Kč8 942,21 Kč
1 00016,92712 Kč16 927,12 Kč
2 00016,11555 Kč32 231,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,42854 Kč61 714,16 Kč
8 00014,84716 Kč118 777,28 Kč
12 00014,54967 Kč174 596,04 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč