
SM0603UV-390 | |
|---|---|
DigiKey Part Number | 492-1948-2-ND - Tape & Reel (TR) 492-1948-1-ND - Cut Tape (CT) 492-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603UV-390 |
Description | EMITTER UV 395NM 100MA 603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm ~ 395nm 3.4V 25mA 130° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603UV-390 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Manufacturer Bivar Inc. | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 25mA | Package / Case 0603 (1608 Metric) |
Wavelength 390nm ~ 395nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,21000 Kč | 78,21 Kč |
| 10 | 57,37300 Kč | 573,73 Kč |
| 100 | 45,01870 Kč | 4 501,87 Kč |
| 500 | 39,60376 Kč | 19 801,88 Kč |
| 1 000 | 37,84105 Kč | 37 841,05 Kč |
| 2 000 | 36,79098 Kč | 73 581,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 35,08776 Kč | 140 351,04 Kč |
| Unit Price without VAT: | 78,21000 Kč |
|---|---|
| Unit Price with VAT: | 94,63410 Kč |


