White LED Indication - Discrete 3.1V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0402UWC

DigiKey Part Number
492-2209-2-ND - Tape & Reel (TR)
492-2209-1-ND - Cut Tape (CT)
492-2209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0402UWC
Description
LED WHITE DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0402UWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.71mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,40700 Kč94,07 Kč
1006,82230 Kč682,23 Kč
5005,66232 Kč2 831,16 Kč
1 0005,28142 Kč5 281,42 Kč
2 0004,95753 Kč9 915,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,60335 Kč23 016,75 Kč
10 0004,38245 Kč43 824,50 Kč
15 0004,26927 Kč64 039,05 Kč
25 0004,14153 Kč103 538,25 Kč
35 0004,06561 Kč142 296,35 Kč
50 0003,99161 Kč199 580,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč