Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP3-500-450-R

DigiKey Part Number
SLP3-500-450-R-ND
Manufacturer
Manufacturer Product Number
SLP3-500-450-R
Description
LIGHT PIPE RA .500" 3MM ROUND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SLP3-500-450-R Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit, Right Angle
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
11.43mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 799
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
107,80000 Kč78,00 Kč
1005,61010 Kč561,01 Kč
5004,62242 Kč2 311,21 Kč
1 0004,29728 Kč4 297,28 Kč
2 0004,02094 Kč8 041,88 Kč
5 0003,71841 Kč18 592,05 Kč
10 0003,52961 Kč35 296,10 Kč
25 0003,32363 Kč83 090,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč