
SLP3-350-350-F | |
|---|---|
DigiKey Part Number | SLP3-350-350-F-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-350-350-F |
Description | LIGHT PIPE RA .350" 3MM RND FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-350-350-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 8.89mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 11,58100 Kč | 115,81 Kč |
| 100 | 8,47160 Kč | 847,16 Kč |
| 500 | 7,08262 Kč | 3 541,31 Kč |
| 1 000 | 6,62686 Kč | 6 626,86 Kč |
| 2 000 | 6,23984 Kč | 12 479,68 Kč |
| 5 000 | 5,81686 Kč | 29 084,30 Kč |
| 10 000 | 5,55317 Kč | 55 531,70 Kč |
| 25 000 | 5,26571 Kč | 131 642,75 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |


