
SLP3-200-100-R | |
|---|---|
DigiKey Part Number | 492-1312-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-200-100-R |
Description | LIGHT PIPE CLEAR 3MM LENS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-200-100-R Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,38300 Kč | 73,83 Kč |
| 100 | 5,28900 Kč | 528,90 Kč |
| 500 | 4,34878 Kč | 2 174,39 Kč |
| 1 000 | 4,03950 Kč | 4 039,50 Kč |
| 2 000 | 3,77641 Kč | 7 552,82 Kč |
| 5 000 | 3,48854 Kč | 17 442,70 Kč |
| 10 000 | 3,30883 Kč | 33 088,30 Kč |
| 25 000 | 3,11274 Kč | 77 818,50 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |



