Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP-1

DigiKey Part Number
492-1318-ND
Manufacturer
Manufacturer Product Number
SLP-1
Description
LIGHT PIPE CLEAR 3MM LENS R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SLP-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 181
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,05000 Kč49,05 Kč
1035,32200 Kč353,22 Kč
10027,14610 Kč2 714,61 Kč
50023,54148 Kč11 770,74 Kč
1 00022,36668 Kč22 366,68 Kč
2 00021,37133 Kč42 742,66 Kč
5 00020,28652 Kč101 432,60 Kč
10 00019,61151 Kč196 115,10 Kč
Manufacturers Standard Package
Unit Price without VAT:49,05000 Kč
Unit Price with VAT:59,35050 Kč