
SLM-250 | |
|---|---|
DigiKey Part Number | SLM-250-ND |
Manufacturer | |
Manufacturer Product Number | SLM-250 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLM-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.250" (6.35mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 100 | 6,04740 Kč | 604,74 Kč |
| 500 | 4,99920 Kč | 2 499,60 Kč |
| 1 000 | 4,65463 Kč | 4 654,63 Kč |
| 2 000 | 4,36171 Kč | 8 723,42 Kč |
| 5 000 | 4,04144 Kč | 20 207,20 Kč |
| 10 000 | 3,84161 Kč | 38 416,10 Kč |
| 25 000 | 3,62359 Kč | 90 589,75 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


