
SF1-9.25-F4P54-5 | |
|---|---|
DigiKey Part Number | 492-SF1-9.25-F4P54-5-ND |
Manufacturer | |
Manufacturer Product Number | SF1-9.25-F4P54-5 |
Description | LIGHT PIPE FLEXIBLE 9.25" 4.19MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 9.25" (234.95mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 9.25" (234.95mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,98560 Kč | 4 598,56 Kč |
| Unit Price without VAT: | 45,98560 Kč |
|---|---|
| Unit Price with VAT: | 55,64258 Kč |


