
RLP3-400-800 | |
|---|---|
DigiKey Part Number | 492-1475-ND |
Manufacturer | |
Manufacturer Product Number | RLP3-400-800 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP3-400-800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 41,99500 Kč | 419,95 Kč |
| 100 | 32,52860 Kč | 3 252,86 Kč |
| 500 | 28,36572 Kč | 14 182,86 Kč |
| 1 000 | 27,00926 Kč | 27 009,26 Kč |
| 2 000 | 25,86077 Kč | 51 721,54 Kč |
| 5 000 | 24,60956 Kč | 123 047,80 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |




