
RLP1-600-650 | |
|---|---|
DigiKey Part Number | 492-1455-ND |
Manufacturer | |
Manufacturer Product Number | RLP1-600-650 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP1-600-650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 30,96500 Kč | 309,65 Kč |
| 100 | 23,65600 Kč | 2 365,60 Kč |
| 500 | 20,42818 Kč | 10 214,09 Kč |
| 1 000 | 19,37526 Kč | 19 375,26 Kč |
| 2 000 | 18,48317 Kč | 36 966,34 Kč |
| 5 000 | 17,51048 Kč | 87 552,40 Kč |
| 10 000 | 16,90526 Kč | 169 052,60 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |


