Light Pipe Single Clear Rigid Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHD-1640-F9P67PR

DigiKey Part Number
492-RHD-1640-F9P67PR-ND
Manufacturer
Manufacturer Product Number
RHD-1640-F9P67PR
Description
IP67 RIGID LIGHT PIPE, VERTICAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount
Lens Style
Round with Domed Top
Lens Size
9.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1195,70000 Kč195,70 Kč
10149,75800 Kč1 497,58 Kč
100122,90760 Kč12 290,76 Kč
500111,21590 Kč55 607,95 Kč
1 000107,42178 Kč107 421,78 Kč
2 000104,21539 Kč208 430,78 Kč
Manufacturers Standard Package
Unit Price without VAT:195,70000 Kč
Unit Price with VAT:236,79700 Kč