
RHD-0700-3000-F9PZ67PR | |
|---|---|
DigiKey Part Number | 492-RHD-0700-3000-F9PZ67PR-ND |
Manufacturer | |
Manufacturer Product Number | RHD-0700-3000-F9PZ67PR |
Description | IP67 RIGID LIGHT PIPE RT ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 9.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,01000 Kč | 196,01 Kč |
| 10 | 149,99700 Kč | 1 499,97 Kč |
| 100 | 123,16360 Kč | 12 316,36 Kč |
| 500 | 111,47632 Kč | 55 738,16 Kč |
| 1 000 | 107,68381 Kč | 107 683,81 Kč |
| Unit Price without VAT: | 196,01000 Kč |
|---|---|
| Unit Price with VAT: | 237,17210 Kč |


