
PM5YD | |
|---|---|
DigiKey Part Number | PM5YD-ND |
Manufacturer | |
Manufacturer Product Number | PM5YD |
Description | LED PNL IND YELLOW DIFFUSED 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 45° 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | PM5YD Models |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Millicandela Rating 25mcd |
Lens Color Yellow | Wavelength - Peak 590nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5592301001F | Dialight | 1 134 | 350-2798-ND | 37,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 100 | 9,81870 Kč | 981,87 Kč |
| 500 | 8,23374 Kč | 4 116,87 Kč |
| 1 000 | 7,71467 Kč | 7 714,67 Kč |
| 2 000 | 7,27402 Kč | 14 548,04 Kč |
| 5 000 | 6,79252 Kč | 33 962,60 Kč |
| 10 000 | 6,49241 Kč | 64 924,10 Kč |
| 25 000 | 6,16537 Kč | 154 134,25 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


