



PM5RD | |
|---|---|
DigiKey Part Number | 492-1659-ND |
Manufacturer | |
Manufacturer Product Number | PM5RD |
Description | LED PNL IND RED DIFFUSED 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 2.1V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM5RD Models |
Category | Voltage 2.1V |
Manufacturer Bivar Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 2mcd |
Lens Color Red | Wavelength - Peak 700nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 100 | 9,22020 Kč | 922,02 Kč |
| 500 | 7,71928 Kč | 3 859,64 Kč |
| 1 000 | 7,22709 Kč | 7 227,09 Kč |
| 2 000 | 6,80934 Kč | 13 618,68 Kč |
| 5 000 | 6,35290 Kč | 31 764,50 Kč |
| 10 000 | 6,06834 Kč | 60 683,40 Kč |
| 25 000 | 5,75819 Kč | 143 954,75 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



