PM53-BCW24.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 50,21170 Kč
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 63,28390 Kč
Datasheet
LED Panel Indicator Green, Red Diffused 40° 2.1V Green, 2V Red 30mA Green, 30mA Red Wire Leads - 24" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM53-BCW24.0

DigiKey Part Number
PM53-BCW24.0-ND
Manufacturer
Manufacturer Product Number
PM53-BCW24.0
Description
LED PNL IND GRN/RED DIFF 5MM LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 40° 2.1V Green, 2V Red 30mA Green, 30mA Red Wire Leads - 24" (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
PM53-BCW24.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 30mA Red
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bag
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
35mcd Green, 35mcd Red
Lamp Color
Green, Red
Wavelength - Peak
568nm Green, 625nm Red
Lens Color
White
Viewing Angle
40°
Lens Transparency
Diffused
Termination Style
Wire Leads - 24" (609.60mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V Green, 2V Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM5R3-BCW20.0Bivar Inc.0PM5R3-BCW20.0-ND50,21170 KčParametric Equivalent
PM5R3-BCW22.0CCBivar Inc.0PM5R3-BCW22.0CC-ND63,28390 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10051,58400 Kč5 158,40 Kč
Manufacturers Standard Package
Unit Price without VAT:51,58400 Kč
Unit Price with VAT:62,41664 Kč