
PM5-B5W3.4V | |
|---|---|
DigiKey Part Number | 492-1410-ND |
Manufacturer | |
Manufacturer Product Number | PM5-B5W3.4V |
Description | LED PNL IND WHT FRESNEL 5.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Fresnel 120° 3.4V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-B5W3.4V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Fresnel | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.4V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.20" (5.08mm) | |
Lens Size | 5.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 414mcd | |
Wavelength - Peak | - | |
Viewing Angle | 120° | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 501,65690 Kč | 50 165,69 Kč |
| Unit Price without VAT: | 501,65690 Kč |
|---|---|
| Unit Price with VAT: | 607,00485 Kč |


