
PM5-B5R2.0V | |
|---|---|
DigiKey Part Number | 492-1387-ND |
Manufacturer | |
Manufacturer Product Number | PM5-B5R2.0V |
Description | LED PNL IND RED FRESNEL 5.10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Fresnel 120° 2V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-B5R2.0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Fresnel | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.20" (5.08mm) | |
Lens Size | 5.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 39mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 120° | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 100,93000 Kč | 1 100,93 Kč |
| 10 | 911,18700 Kč | 9 111,87 Kč |
| 100 | 801,85480 Kč | 80 185,48 Kč |
| Unit Price without VAT: | 1 100,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 332,12530 Kč |





