PM5-A17Y28V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 77
Unit Price: 1 229,85000 Kč
Datasheet
LED Panel Indicator Yellow Fresnel 120° 12V ~ 28V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5-A17Y28V

DigiKey Part Number
492-1354-ND
Manufacturer
Manufacturer Product Number
PM5-A17Y28V
Description
LED PNL IND YLW FRESNEL 10.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Fresnel 120° 12V ~ 28V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
PM5-A17Y28V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.50" (12.70mm)
Packaging
Bag
Lens Size
10.20mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
600mcd
Lamp Color
Yellow
Wavelength - Peak
585nm
Lens Color
Yellow
Viewing Angle
120°
Lens Transparency
Fresnel
Termination Style
Quick Connect - 0.110" (2.8mm)
Ratings
AC/DC
Ingress Protection
IP67
Voltage
12V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM5-S17Y28VBivar Inc.77492-1353-ND1 229,85000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100732,50360 Kč73 250,36 Kč
Manufacturers Standard Package
Unit Price without VAT:732,50360 Kč
Unit Price with VAT:886,32936 Kč