Parametric Equivalent

PM5-A17R28V | |
|---|---|
DigiKey Part Number | 492-1352-ND |
Manufacturer | |
Manufacturer Product Number | PM5-A17R28V |
Description | LED PNL IND RED FRESNEL 10.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Fresnel 120° 12V ~ 28V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-A17R28V Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Size 10.20mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 600mcd |
Lamp Color Red | Wavelength - Peak 630nm |
Lens Color Red | Viewing Angle 120° |
Lens Transparency Fresnel | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings AC/DC | Ingress Protection IP67 |
Voltage 12V ~ 28V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5-S17R28V | Bivar Inc. | 0 | 492-1364-ND | 811,47920 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 596,26290 Kč | 59 626,29 Kč |
| Unit Price without VAT: | 596,26290 Kč |
|---|---|
| Unit Price with VAT: | 721,47811 Kč |


