LED Panel Indicator Green Diffused 40° 2.1V 2mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3GDL

DigiKey Part Number
492-2508-ND
Manufacturer
Manufacturer Product Number
PM3GDL
Description
LED PNL IND GREEN DIFFUSED 3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 40° 2.1V 2mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.16" (4.06mm)
Packaging
Bag
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
2mcd
Lamp Color
Green
Wavelength - Peak
568nm
Lens Transparency
Diffused
Viewing Angle
40°
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,14500 Kč131,45 Kč
1009,64860 Kč964,86 Kč
5008,08758 Kč4 043,79 Kč
1 0007,57587 Kč7 575,87 Kč
2 0007,14132 Kč14 282,64 Kč
5 0006,66670 Kč33 333,50 Kč
10 0006,37084 Kč63 708,40 Kč
25 0006,04836 Kč151 209,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč