PM3GD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Dialight
In Stock: 52
Unit Price: 33,39000 Kč
Datasheet
LED Panel Indicator Green Diffused 40° 2.1V 30mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 40° 2.1V 30mA PC Pin
PM3GD
PM3GD

PM3GD

DigiKey Part Number
492-1540-ND
Manufacturer
Manufacturer Product Number
PM3GD
Description
LED PNL IND GREEN DIFF 3MM PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 40° 2.1V 30mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
PM3GD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.16" (4.06mm)
Packaging
Tray
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
25mcd
Lamp Color
Green
Wavelength - Peak
568nm
Lens Color
Green
Viewing Angle
40°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5580201001FDialight52350-2418-ND33,39000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,01900 Kč130,19 Kč
1009,55620 Kč955,62 Kč
5008,00990 Kč4 004,95 Kč
1 0007,50301 Kč7 503,01 Kč
2 0007,07265 Kč14 145,30 Kč
5 0006,60261 Kč33 013,05 Kč
10 0006,30961 Kč63 096,10 Kč
25 0005,99021 Kč149 755,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč