



PM3-PRD | |
|---|---|
DigiKey Part Number | 492-1605-ND |
Manufacturer | |
Manufacturer Product Number | PM3-PRD |
Description | LED PNL IND RED DIFFUSED 5.90MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 120° 8V ~ 48V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | PM3-PRD Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.19" (4.83mm) |
Packaging Bag | Lens Size 5.90mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 40mcd |
Lamp Color Red | Wavelength - Peak 645nm |
Lens Color White | Viewing Angle 120° |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC/DC | Base Product Number |
Voltage 8V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,20000 Kč | 346,20 Kč |
| 10 | 271,83100 Kč | 2 718,31 Kč |
| 100 | 228,55330 Kč | 22 855,33 Kč |
| 500 | 209,76546 Kč | 104 882,73 Kč |
| 1 000 | 203,67711 Kč | 203 677,11 Kč |
| Unit Price without VAT: | 346,20000 Kč |
|---|---|
| Unit Price with VAT: | 418,90200 Kč |

