
PLW5-7MM | |
|---|---|
DigiKey Part Number | 492-2027-ND |
Manufacturer | |
Manufacturer Product Number | PLW5-7MM |
Description | LIGHT PIPE PNL 5MM WIDE LENS 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLW5-7MM Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 Kč | 66,74 Kč |
| 10 | 48,67700 Kč | 486,77 Kč |
| 100 | 37,90900 Kč | 3 790,90 Kč |
| 500 | 33,17944 Kč | 16 589,72 Kč |
| 1 000 | 31,63946 Kč | 31 639,46 Kč |
| 2 000 | 30,33558 Kč | 60 671,16 Kč |
| 5 000 | 28,91532 Kč | 144 576,60 Kč |
| Unit Price without VAT: | 66,74000 Kč |
|---|---|
| Unit Price with VAT: | 80,75540 Kč |

